Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backplane | |
M | |
160 | |
Solder | |
2.54 | |
Straight | |
1 | |
-55 | |
125 | |
400 | |
95 | |
16.2 | |
11.6 | |
Through Hole |
Think of ERNI Electronics' 374472 backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This M connector has 160 M contacts. It has a male type gender. This is a 5-row connector. Its pitch is 2.54 mm. It has a straight body orientation. 374472 is housed in polybutylene terephthalate. This product is 95 mm long, 11.6 mm tall and 16.2 mm deep. It uses the solder termination method.
EDA / CAD Models |