Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DIN 41612 | |
M | |
96 | |
Solder | |
2.54 | |
Right Angle | |
1 | |
2 | |
1000 | |
20 | |
-55 | |
125 | |
500 | |
94 | |
18.08 | |
11.1 | |
Through Hole |
Think of ERNI Electronics' din 41612 374543 backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This M connector has 96 M contacts. It has a right angle body orientation. Its pitch is 2.54 mm. It has a male type gender. This is a 3-row connector. It uses the solder termination method. 374543 is housed in polybutylene terephthalate. This product is 94 mm long, 11.1 mm tall and 17.78 mm deep.