Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Safely fasten test equipment to a circuit design by using this binding post 3760-5 test terminal block developed by Pomona. This SKT connector's a single contact that is made out of brass and plated with bright tin-lead. It has a socket type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 15 A. This product is 45.21 mm long and 11.18 mm. This test terminal block has a maximum operating temperature of 115 °C. 3760-5 is housed in green polycarbonate.