| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
The binding post 3770-0 test terminal block from Pomona is the quickest way to make sure all of your components are connected correctly. This SKT connector's a single contact that is made out of tellurium copper and plated with gold. It has a straight body orientation. This connector has a single port. It has a socket type gender. This device has a maximum current rating of 15 A. 3770-0 is housed in black polycarbonate. This test terminal block has a maximum operating temperature of 115 °C. This product is 45.21 mm long and 11.18 mm.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
