Glenair380AS109NF1004TA3Schrumpfbalgenadapter
Self-Locking Rotatable Coupling Full Radius EMI/RFI Non-Environmental Backshell with Strain Relief 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Make a strong joint with this self-locking rotatable coupling full radius emi/rfi non-environmental backshell with strain relief 380AS109NF1004TA3 backshell from Glenair, it will protect and keep the connection strong. Its shell size is 10. This has a Connector Circular connector.