Honeywell380C11000Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
380C11000 | |
Automotive | No |
PPAP | No |
Potentiometer | |
1K | |
10% | |
500 | |
2 | |
Conductive Plastic | |
-55 | |
120 | |
Lin | |
Solder Lug | |
Side | |
6.35 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
312 | |
100000 | |
1 | |
65.07 | |
27.78 | |
Panel Mount |
Optimization and calibration of resistance in a circuit has never been easier with this 380C11000 potentiometer from Honeywell! This product has a resistance value of 1K Ohm. This durable part has a power rating of 2 W. It has a tolerance of 10%. This part has an operating temperature of -55 to 120 °C. This product is 65.07 mm long and 27.78 mm. The 380C11000 part has a solder lug termination style. This device is made with conductive plastic technology.