Honeywell380C32500Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Potentiometer | |
2.5K | |
10% | |
500 | |
2 | |
Conductive Plastic | |
-55 | |
120 | |
Lin | |
Solder Lug | |
Side | |
6.35 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
312 | |
100000 | |
1 | |
36.5 | |
27.78 | |
Panel Mount |
Not sure what resistance value you need? No problem, applying this 380C32500 potentiometer from Honeywell will allow you to change the resistance in a matter of seconds. This product has a resistance value of 2.5K Ohm. This durable part has a power rating of 2 W. This product is 36.5 mm long and 27.78 mm. This part has an operating temperature of -55 to 120 °C. It has a tolerance of 10%. The 380C32500 part has a solder lug termination style. This device is made with conductive plastic technology.