Honeywell380C350KWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Automotive
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Potentiometer | |
50K | |
10% | |
500 | |
2 | |
Conductive Plastic | |
-55 | |
120 | |
Lin | |
Solder Lug | |
Side | |
6.35 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
312 | |
100000 | |
1 | |
36.5 | |
27.78 | |
Panel Mount |
Apply this 380C350K potentiometer from Honeywell to infrequently adjust the resistance value for your circuit. This product has a resistance value of 50K Ohm. This durable part has a power rating of 2 W. The 380C350K part has a solder lug termination style. It has a tolerance of 10%. This product is 36.5 mm long and 27.78 mm. This device utilizes conductive plastic technology. This part has an operating temperature of -55 to 120 °C.