Glenair380FS003NF1612A4Schrumpfbalgenadapter
RFI/EMI Backshell 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Rotatable
Not Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Eliminate environmental factors from affecting performance of your cables and wires with this rfi/emi backshell 380FS003NF1612A4 backshell from Glenair. Its shell size is 16. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.