Glenair380HA003M2512MSchrumpfbalgenadapter
RFI/EMI Backshell 90° 25 Shell Size Electroless Nickel Aluminum Alloy Rotatable
Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Securely connect and protect the interconnecting parts of a cable wire using this rfi/emi backshell 380HA003M2512M backshell from Glenair. Its shell size is 25. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 200 °C.