Glenair380HS001M1306H3Schrumpfbalgenadapter
Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 13 Shell Size Electroless Nickel Aluminum Rotatable
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
Make a strong joint with this rotatable coupling-low profile emi/rfi non-environmental backshell with strain relief 380HS001M1306H3 backshell from Glenair, it will protect and keep the connection strong. Its shell size is 13. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 200 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
