Glenair380HS019M2320DA3Schrumpfbalgenadapter
Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 23 Shell Size Electroless Nickel Aluminum Direct
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Looking for a component which will connect and protect your cable joint? Look no further because this direct coupling-low profile emi/rfi non-environmental backshell with strain relief 380HS019M2320DA3 backshell from Glenair is what you need. Its shell size is 23. This has a Connector Circular connector. This product is 38.1 mm long. This cable strain relief has an operating temperature range of -65 °C to 200 °C.