Glenair380HS099XW1516CSchrumpfbalgenadapter
Self-Locking Coupling Nut Composite Cone and Ring Style EMI/RFI Backshell with Strain Relief 180° 15 Shell Size Cadmium Over Electroless Nickel Composite Rotatable
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
15 | |
Connector Circular | |
180° | |
Composite | |
Cadmium Over Electroless Nickel | |
Rotatable | |
-65 | |
175 | |
Olive Drab | |
Self-Locking Coupling Nut Composite Cone and Ring Style EMI/RFI Backshell with Strain Relief |
Protect and connect parts of a cable with this self-locking coupling nut composite cone and ring style emi/rfi backshell with strain relief 380HS099XW1516C backshell manufactured from Glenair. Its shell size is 15. This has a Connector Circular connector. This product is 35.8 mm deep.