Glenair380HS105NF1110M4Schrumpfbalgenadapter
Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
11 | |
Connector Circular | |
180° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
Rotatable | |
-65 | |
175 | |
Olive Drab | |
Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief |
Improving cable management has never been easier with this specially engineered self-locking rotatable coupling-full radius profile emi/rfi non-environmental backshell with strain 380HS105NF1110M4 backshell from Glenair. Its shell size is 11. This has a Connector Circular connector.