Cornell Dubilier Electronics380LX103M035A012
Cap Aluminum Lytic 10000uF 35V 20% (35 X 25mm) Snap-In 10mm 0.05 Ohm 4.4A 3000h 85°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Lower the cost of your electronic circuit design by implementing this electrolytic 380LX103M035A012 aluminum capacitor from Cornell Dubilier. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The 380LX103M035A012 aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1774.82@5Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 25 mm tall with a diameter of 35 mm. Its capacitance value is 10000uF.