Cornell Dubilier Electronics380LX153M035J052
Cap Aluminum Lytic 15000uF 35V 20% (25 X 50mm) Snap-In 10mm 0.036 Ohm 5.6A 3000h 85°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
This electrolytic 380LX153M035J052 aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The 380LX153M035J052 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 50 mm tall with a diameter of 25 mm. Its capacitance value is 15000uF.