Cornell Dubilier Electronics380LX223M050A052
Cap Aluminum Lytic 22000uF 50V 20% (35 X 50mm) Snap-In 10mm 0.025 Ohm 7.6A 3000h 85°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
This electrolytic 380LX223M050A052 aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 50 mm tall with a diameter of 35 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The 380LX223M050A052 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 22000uF. It has a tolerance of 20%.