Cornell Dubilier Electronics380LX333M035A052
Cap Aluminum Lytic 33000uF 35V 20% (35 X 50mm) Snap-In 10mm 0.018 Ohm 7.15A 3000h 85°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic 380LX333M035A052 electrolytic capacitor from Cornell Dubilier is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 33000uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 50 mm tall with a diameter of 35 mm. The 380LX333M035A052 aluminum electrolytic capacitor has a snap-in termination style.