Cornell Dubilier Electronics380LX682M025H022
Cap Aluminum Lytic 6800uF 25V 20% (22 X 30mm) Snap-In 10mm 0.078 Ohm 2.63A 3000h 85°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
This electrolytic 380LX682M025H022 aluminum capacitor from Cornell Dubilier has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 6800uF. This product is 30 mm tall with a diameter of 22 mm. The 380LX682M025H022 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its leakage current is 1236.93@5Min μA.