Meist Gekauft
Cornell Dubilier Electronics380LX822M025J012
Cap Aluminum Lytic 8200uF 25V 20% (25 X 25mm) Snap-In 10mm 0.065 Ohm 3.6A 3000h 85°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic 380LX822M025J012 electrolytic capacitor from Cornell Dubilier is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 8200uF. Its leakage current is 1358.31@5Min μA. The 380LX822M025J012 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 25 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.