TE Connectivity381A301-71-0Wärmeschrumpfende Produkte
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black Bag/Box
The Raychem EMI shielded boots are available in two main product categories; the -25S and the -100S. The -25S range of fluid-resistant screened boots provides fuel and heat resistance, RFI, and EMI protection up to 80 dB. The operating temperature of the -25S range of boots ranges from –75°C to 150°C, and the heat-shrink tubing provides mechanical protection to cable strain. The -100S range of heat-shrink boots is low-fire-hazard–rated, with a low smoke index as defined by NES 711, low toxicity as defined by NES 713, and high temperature index as defined by NES 715. The -100S range of heat-shrink boots also offers EMI and RFI screening and has an operating temperature range of –30°C to 105°C.
Drawings/Package
Key Features
• Operating temperature as low as –75°C and as high as 150°C (System 25)
• EMI and RFI shield up to 80 dB at 100 MHz
• -25S offers fluid resistance
• 100S low fire hazard to NES 711, 713, and 715
Markets
• Military Ground Vehicles
• Missile and Missile Launchers
• Naval Shipboard
• Flight Control Systems
• Radar Systems
• C4ISR Systems
General Applications
• High-speed circuits
• Data transmission
• Secure networks
LEARN MORE
Compliant | |
EAR99 | |
Active | |
8544.42.20.00 | |
Automotive | No |
PPAP | No |