Cornell Dubilier Electronics381LQ102M250K042
Cap Aluminum Lytic 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 0.166 Ohm 2.2A 2000h 105°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
By using pure aluminum foil in the anode, this electrolytic 381LQ102M250K042 aluminum capacitor from Cornell Dubilier can easily filter low frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The 381LQ102M250K042 aluminum electrolytic capacitor has a snap-in termination style. This product is 40 mm tall with a diameter of 30 mm. It has a tolerance of 20%. Its capacitance value is 1000uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 4000@5Min μA.