Cornell Dubilier Electronics381LQ681M400A452
Cap Aluminum Lytic 680uF 400V 20% (35 X 45mm) Snap-In 10mm 0.268 Ohm 2.12A 2000h 105°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
This electrolytic 381LQ681M400A452 aluminum capacitor from Cornell Dubilier has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The 381LQ681M400A452 aluminum electrolytic capacitor has a snap-in termination style. This product is 45 mm tall with a diameter of 35 mm. Its leakage current is 4000@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 680uF. It has a tolerance of 20%.