Cornell Dubilier Electronics381LR681M200J032
Cap Aluminum Lytic 680uF 200V 20% (25 X 35mm) Snap-In 10mm 0.293 Ohm 1.72A 3000h 105°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
By using pure aluminum foil in the anode, this electrolytic 381LR681M200J032 aluminum capacitor from Cornell Dubilier can easily filter low frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 4000@5Min μA. It has a tolerance of 20%. Its capacitance value is 680uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 35 mm tall with a diameter of 25 mm. The 381LR681M200J032 aluminum electrolytic capacitor has a snap-in termination style.