Cornell Dubilier Electronics381LX471M450A052
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.353 Ohm 1.7A 3000h 105°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Choose this electrolytic 381LX471M450A052 aluminum capacitor from Cornell Dubilier for its relatively high ESR. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. The 381LX471M450A052 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 50 mm tall with a diameter of 35 mm. It has a tolerance of 20%.