TE Connectivity382811-5Steckverbinderbrücken und Shunts

Conn Shunt F 2 POS 2.54mm ST Box

Look no further! Use the 382811-5 connector from TE Connectivity to optimize the electronic components in any circuit design. This F connector's 2 contacts that are made out of phosphor bronze and plated with tin-lead over nickel. It has a female type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. 382811-5 is housed in black polyester. This product is 5.08 mm long, 2.54 mm tall and 6.35 mm deep. This terminal block jumper has an operating temperature of -40 to 85 °C.

A datasheet is only available for this product at this time.