ERNI Electronics384576Steckverbinder, Mutterplatine
Conn Backplane M 48 POS 2.54mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This 384576 backplane connector from ERNI Electronics is ideal for linking multiple connectors together. This M connector has 48 M contacts. It has a male type gender. Its pitch is 2.54 mm. This is a 3-row connector. It has a right angle body orientation. 384576 is housed in polybutylene terephthalate. It uses the solder termination method. This product is 11.1 mm tall.