Bourns3862C-206-104ALWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 27.39mm) Pin Panel Mount/Through Hole
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Potentiometer | |
100K | |
10% | |
350 | |
1 | |
Cermet | |
-40 | |
125 | |
±150 | |
Lin | |
Pin | |
Top | |
3.18 | |
1(Elec)|1(Mech) | |
1 | |
260 | |
1 | |
295 | |
50000 | |
1 | |
12.7 | |
27.39 | |
25 | |
Panel Mount/Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3862C-206-104AL potentiometer from Bourns is your solution! This durable part has a power rating of 1 W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±150 ppm/°C. The 3862C-206-104AL part has a pin termination style. This part has an operating temperature of -40 to 125 °C. This device utilizes cermet technology. This product is 27.39 mm tall with a diameter of 12.7 mm. It has a tolerance of 10%.