Grayhill39-1Druckknopfschalter
Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
Never worry about turning off components or cutting off certain sections of a circuit with this 39-1 push button switch from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.5 A @ 115VAC. This push switch has an operating temperature range of -40 °C to 85 °C. The 39-1 push switch has a solder lug termination style. This product is 6.35 mm long, 15.63 mm tall and 6.35 mm deep. The maximum AC voltage rating is 220 VAC.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
