Grayhill39-103Druckknopfschalter
Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Panel Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
8536509040 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPST | |
N.O. | |
Threaded | |
0.5@115VAC | |
1000VAC | |
1000 | |
25 | |
4.75 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
Actuator | |
O-Ring | |
Thermoset Plastic | |
Straight | |
-40 | |
85 | |
5/16-32 | |
24.94 |
Manually control your circuit components with this 39-103 push button switch from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.5 A @ 115VAC. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 39-103 push switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC. This product is 24.94 mm tall.