Grayhill39-2Druckknopfschalter
Switch Push Button N.C. SPST Round Plunger 0.25A 220VAC Momentary Panel Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary | |
Round Plunger | |
SPST | |
N.C. | |
Threaded | |
0.25@115VAC | |
1000VAC | |
1000 | |
25 | |
250000 | |
Black | |
4.45 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
N/A | |
Thermoset Plastic | |
Aluminum | |
Straight | |
-40 | |
85 | |
8-40 | |
N/A | |
6.35 | |
6.35 | |
19.81 |
Never worry about turning off components or cutting off certain sections of a circuit with this 39-2 push button switch from Grayhill. This device has a maximum current rating of 0.25 A @ 115VAC. It has a SPST configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 39-2 push switch has a solder lug termination style. This product is 6.35 mm long, 19.81 mm tall and 6.35 mm deep. The maximum AC voltage rating is 220 VAC.