Grayhill39-261 BLKDruckknopfschalter
Switch Push Button N.O./N.C. SPDT Round Plunger 0.25A 220VAC 28VDC Momentary Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Momentary | |
Round Plunger | |
SPDT | |
N.O./N.C. | |
0.25@115VAC | |
1000VAC | |
1000 | |
25 | |
500000 | |
Black | |
6.35 | |
2 | |
7.62 | |
Through Hole | |
PC Pins | |
4 | |
3.18 | |
2.54 | |
Polyester | |
Right Angle | |
-40 | |
125 | |
12.7 | |
10.16 | |
8.33 | |
N/A | |
12.7 | |
16.51 | |
8.33 |
Turn on and off portions of your circuit design with the aid of this 39-261 BLK push button switch manufactured from Grayhill. It has a SPDT configuration. This device has a maximum current rating of 0.25 A @ 115VAC. This push switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The 39-261 BLK push switch has a PC pin termination style. This product is 12.7 mm long, 8.33 mm tall and 16.51 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC.