Grayhill39-3Druckknopfschalter

Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Panel Mount Solder Lug

Quickly reset and disrupt processes by mechanically pressing this 39-3 push button switch from Grayhill. This device has a maximum current rating of 0.5 A @ 115VAC. It has a SPST configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 39-3 push switch has a solder lug termination style. This product is 6.35 mm long, 15.63 mm tall and 6.35 mm deep. The maximum AC voltage rating is 220 VAC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 4,1653 €
    1. 1+4,1653 €
    2. 100+3,8296 €
    3. 500+3,4763 €
    4. 1000+3,0321 €