Grayhill39-351 REDDruckknopfschalter
Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Panel Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.35 | |
Automotive | No |
PPAP | No |
Momentary | |
Round Plunger | |
SPST | |
N.O. | |
Threaded | |
0.5@115VAC | |
1000VAC | |
1000 | |
25 | |
250000 | |
Red | |
4.45 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
N/A | |
Actuator/Panel | |
O-Ring(Silicone)/O-Ring(Buna-N) | |
Thermoset Plastic | |
Aluminum | |
Straight | |
-40 | |
85 | |
8-40 | |
N/A | |
7.92 | |
7.92 | |
16.51 |
Turn on and off portions of your circuit design with the aid of this 39-351 RED push button switch manufactured from Grayhill. This device has a maximum current rating of 0.5 A @ 115VAC. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The 39-351 RED push switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC. This product is 7.92 mm long, 16.51 mm tall and 7.92 mm deep.