Glenair390HS012NF1305G4Schrumpfbalgenadapter
Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty With Strain Relief 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Direct
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Backshells | |
15.9 | |
13 | |
Connector Circular | |
180° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
Direct | |
-65 | |
175 | |
Olive Drab | |
Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty With Strain Relief |