Honeywell392550KWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 12.7mm) Pin Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Trimmer | |
50K | |
10% | |
350 | |
0.5 (1/2) | |
Conductive Plastic | |
-40 | |
120 | |
Lin | |
Pin | |
Top | |
3.18 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
295 | |
50000 | |
1 | |
12.7 | |
12.7 | |
Panel Mount |
Infrequently adjust the resistor value for your circuit with this 392550K potentiometer from Honeywell. This product has a resistance value of 50K Ohm. This durable part has a power rating of 0.5 (1/2) W. This product is 12.7 mm tall with a diameter of 12.7 mm. It has a tolerance of 10%. This part has an operating temperature of -40 to 120 °C. The 392550K part has a pin termination style. This device utilizes conductive plastic technology.