RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8544.42.20.00 |
Automotive | No |
PPAP | No |
Typ | BNC to Banana Plug |
Max. Betriebstemperatur (°C) | 55 |
Abmessungen (mm) | 215.01 |
This has a 2(1POS Banana) to 1POS BNC connector. Its wire is 18 AWG. It has a PVC cable.