Reduced Price
Molex399200502Steckverbinder, Klemmenblöcke
Conn Eurostyle Block 2 POS 15mm Solder ST Thru-Hole 85A/Contact Eurostyle™
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Eurostyle Block | |
2 | |
1 | |
15 | |
2 | |
Solder | |
Straight | |
85/Contact | |
600V | |
130 | |
39 | |
29.21 | |
20.3 | |
35.1 | |
Black | |
Eurostyle™ | |
Through Hole |
EDA / CAD Models |