TE Connectivity3EEJPSpannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VACVAC 3A/Contact ST 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 3EEJP power line filter from TE Connectivity is perfect for you! This device has a maximum current rating of 3. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 3EEJP power line filter has a PC pin termination style. This product is 24.38 mm tall.
EDA / CAD Models |