TE Connectivity3EMC1Starkstromleitungsfilter
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Obsolete | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this 3EMC1 power line filter from TE Connectivity. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 3. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 3EMC1 power line filter has a faston termination style. This product is 46 mm long, 29.5 mm tall and 85.1 mm deep.
EDA / CAD Models |