TE Connectivity3ET1Starkstromleitungsfilter

Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount

Use this 3ET1 power line filter from TE Connectivity to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 3. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 3ET1 power line filter has a quick connect termination style. This product is 90.4 mm long, 46 mm tall and 54.6 mm deep.

A datasheet is only available for this product at this time.