TE Connectivity3ET3Starkstromleitungsfilter
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |