TE Connectivity3EXPStarkstromleitungsfilter

Power Line Filter 50Hz/60Hz 3A 250VAC PC Pins Thru-Hole

Use this 3EXP power line filter from TE Connectivity to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 3. This power line filter has an operating temperature range of -10 °C to 40 °C. The 3EXP power line filter has a PC pin termination style. This product is 66.3 mm long, 41.1 mm tall and 28.7 mm deep.

A datasheet is only available for this product at this time.