Micro Commercial Components3EZ13D5-TPZener
Zener Diode Single 13V 5% 4.5Ohm 3000mW 2-Pin DO-15 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 3.6(Max) |
Befestigung | Through Hole |
Verpackungslänge | 7.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
If your circuit requires a diode to operate in the reverse breakdown region, then this 3EZ13D5-TP zener diode from Micro Commercial Components is exactly what you need. Its test current is 58 mA. Its maximum power dissipation is 3000 mW. This device has a maximum regulator current of 208 mA. Its maximum leakage current is 0.5 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%.