Reduced Price
TE Connectivity3PCV-07-006Steckverbinder, Klemmenblöcke
Conn Barrier Strip 7 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This barrier strip 3PCV-07-006 PCB terminal block manufactured from TE Connectivity will bridge different sections of wires together. It has a maximum voltage rating of 300 V. Its pitch is 6.35 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 10 A/contact. 3PCV-07-006 is housed in thermoplastic. It uses the solder termination method. Its wire is 16-30 AWG. This product is 38.1 mm long, 12.7 mm tall and 13.97 mm deep.