Micro Commercial Components3SMAJ5925B-TPZener
Diode Zener Single 10V 5% 3000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
10 | |
5% | |
3000 | |
37.5 | |
5 | |
300 | |
4.5 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.24(Max) |
Verpackungsbreite | 2.92(Max) |
Verpackungslänge | 4.75(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
This 3SMAJ5925B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum power dissipation is 3000 mW. This device has a maximum regulator current of 300 mA. Its maximum leakage current is 5 μA. Its test current is 37.5 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. It is made in a single configuration.
EDA / CAD Models |