Micro Commercial Components3SMBJ5922B-TPZener
Diode Zener Single 7.5V 5% 3000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
7.5 | |
5% | |
3000 | |
50 | |
5 | |
3 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.62(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Check out this perfect 3SMBJ5922B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its test current is 50 mA. Its maximum power dissipation is 3000 mW. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.