Micro Commercial Components3SMBJ5924B-TPZener
Diode Zener Single 9.1V 5% 3000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
9.1 | |
5% | |
3000 | |
41.2 | |
5 | |
4 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.62(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
This 3SMBJ5924B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its test current is 41.2 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 3000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.