Micro Commercial Components3SMBJ5926B-TPZener
Diode Zener Single 11V 5% 3000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
11 | |
5% | |
3000 | |
34.1 | |
1 | |
5.5 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.62(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
This 3SMBJ5926B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum power dissipation is 3000 mW. Its maximum leakage current is 1 μA. Its test current is 34.1 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%. It is made in a single configuration.