Honeywell3TL32-3DKippschalter
Switch Toggle ON ON 3PDT Locking Lever Wire Lead 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Locking Lever | |
3PDT | |
ON ON | |
Threaded | |
20@28VDC | |
745.7@(CSA/UL) | |
41.91 | |
3 | |
Panel Mount with Threads | |
Wire Lead | |
9 | |
Complete/Environment-Proof | |
Complete/Environment-Proof | |
Straight | |
-65 | |
72 | |
15/32-32 | |
34.8 | |
41.66 | |
88.39 |
Use this 3TL32-3D toggle switch from Honeywell as a way to toggle the power on one of your components. It has a 3PDT configuration. This device has a maximum current rating of 20 A @ 28VDC. This toggle switch has an operating temperature range of -65 °C to 72 °C. The 3TL32-3D toggle switch has a wire lead termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 34.8 mm long, 88.39 mm tall and 41.66 mm deep.